LW1L-A1C10-A

IDEC
199-LW1LA1C10A
LW1L-A1C10-A

Mfr.:

Description:
Pushbutton Switches ILL RND PB SPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,05 € 35,05 €
34,85 € 348,50 €
33,51 € 837,75 €
32,33 € 1.616,50 €
31,97 € 3.197,00 €
31,38 € 7.845,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
LW
Standard Switches
Illuminated
SPDT
Panel Mount
LED
Amber
Round
100 mA, 3 A
30 VDC
125 VAC
IP65
Solder Terminal
Gold
Actuator Style: Button
Brand: IDEC
Life: 100000 Cycle
Material: Polyacetate
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.