LW1F-2C10V-A

IDEC
199-LW1F2C10VA
LW1F-2C10V-A

Mfr.:

Description:
Selector Switches 22mm Selector Switch Lighted

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,62 € 47,62 €
46,80 € 468,00 €
44,94 € 1.123,50 €
43,21 € 2.160,50 €
42,24 € 4.224,00 €
41,71 € 10.427,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Selector Switches
SPDT
100 mA, 3 A
Round
Illuminated
Amber
PCB Mount
IP65
LW
Actuator Style: Knob
Brand: IDEC
Control Type: Selector
Lamp Type: LED
Life: 100000 Cycle
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Number of Poles: 1 Pole
Product Type: Control Switches
Factory Pack Quantity: 1
Subcategory: Switches
Termination Style: PC Pin
Voltage Rating AC: 125 VAC
Voltage Rating DC: 30 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.