LW1B-M2C5-G

IDEC
199-LW1BM2C5G
LW1B-M2C5-G

Mfr.:

Description:
Pushbutton Switches 22mm Pushbutton Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,72 € 22,72 €
22,11 € 221,10 €
21,44 € 536,00 €
20,86 € 1.043,00 €
20,35 € 2.035,00 €
19,94 € 4.985,00 €
19,81 € 9.905,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
LW
Standard Switches
Non-Illuminated
SPDT
Panel Mount
Round
400 mA, 2 A, 3 A, 5 A
30 VDC
125 VAC, 250 VAC
IP65
Solder Terminal
Green
Silver
Actuator Style: Button, Extended
Brand: IDEC
Life: 100000 Cycle
Material: Polyacetate
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.