LW1B-M1C2-B

IDEC
199-LW1BM1C2B
LW1B-M1C2-B

Mfr.:

Description:
Pushbutton Switches 22mm Pushbutton Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,46 € 33,46 €
32,32 € 323,20 €
31,36 € 784,00 €
30,47 € 1.523,50 €
29,70 € 2.970,00 €
28,86 € 7.215,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
LW
Standard Switches
Flush
Non-Illuminated
DPDT
Panel Mount
Round
100 mA, 3 A
30 VDC
125 VAC
IP65
Solder Lug
Black
Gold
Actuator Style: Button, Flush
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Life: 100000 Cycle
Material: Polyacetate
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99