LW1B-M1C1-G

IDEC
199-LW1BM1C1G
LW1B-M1C1-G

Mfr.:

Description:
Pushbutton Switches 22mm Pushbutton Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,56 € 25,56 €
24,87 € 248,70 €
24,12 € 603,00 €
23,46 € 1.173,00 €
22,88 € 2.288,00 €
22,42 € 5.605,00 €
22,28 € 11.140,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
LW
Standard Switches
Flush
Non-Illuminated
SPDT
Panel Mount
Round
100 mA, 3 A
30 VDC
125 VAC
IP65
Solder Lug
Green
Gold
Actuator Style: Button, Flush
Brand: IDEC
Life: 100000 Cycle
Material: Polyacetate
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.