LW1A-P2-A

IDEC
199-LW1AP2A
LW1A-P2-A

Mfr.:

Description:
Switch Fixings Lens Round Extended

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,49 € 6,49 €
5,67 € 56,70 €
5,41 € 135,25 €
5,18 € 259,00 €
4,97 € 497,00 €
4,71 € 1.177,50 €
4,36 € 2.180,00 €
4,17 € 4.170,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Switch Fixings
Indicators
Pilot Light
PCB
IP65
LW Flush
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Mounting Style: PCB Mount
Mounting Type: Flush
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
USHTS:
8538908180