LW1A-L3-Y

IDEC
199-LW1AL3Y
LW1A-L3-Y

Mfr.:

Description:
Switch Fixings ILL LED MSHRM LENS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,60 € 7,60 €
6,70 € 67,00 €
6,39 € 159,75 €
6,11 € 305,50 €
5,87 € 587,00 €
5,56 € 1.390,00 €
5,15 € 2.575,00 €
4,91 € 4.910,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Switch Fixings
Indicators
IP65
LW
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Illumination Colour: Yellow
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Mounting Style: PCB Mount
Mounting Type: Flush
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
USHTS:
8538908180