LW1A-L1-Y

IDEC
199-LW1AL1Y
LW1A-L1-Y

Mfr.:

Description:
Switch Fixings Round Illuminated Flush Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
13
Expected 3/2/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,29 € 4,29 €
3,83 € 38,30 €
3,62 € 90,50 €
3,49 € 174,50 €
3,32 € 332,00 €
3,17 € 792,50 €
2,90 € 1.450,00 €
2,75 € 2.750,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Switch Fixings
Indicators
IP65
LW Flush
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Illumination Colour: Yellow
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Mounting Style: PCB Mount
Mounting Type: Flush
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99