LW1A-L1-G-ENGRAVED

IDEC
199-LW1AL1GENGRAVED
LW1A-L1-G-ENGRAVED

Mfr.:

Description:
Switch Fixings Rnd ILL Flush Lens Engraved

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,99 € 20,99 €
19,03 € 190,30 €
18,68 € 467,00 €
18,32 € 916,00 €
17,83 € 1.783,00 €
17,48 € 4.370,00 €
17,25 € 8.625,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Switch Fixings
Indicators
IP65
Brand: IDEC
Illumination Colour: Green
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Mounting Style: PCB Mount
Mounting Type: Flush
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.