LSTD-6W

199-LSTD6W
LSTD-6W

Mfr.:

Description:
Based LED Lamps LED Bulb

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

IDEC LSRD-6
IDEC
Based LED Lamps LED BULD PURE WHITE 6V

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Based LED Lamps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Brand: IDEC
Illumination Colour: White
Lamp Base Type: Fuse Style
Product: Single Color Based LEDs
Product Type: LED Replacement Lamps
Series: HW
Factory Pack Quantity: 1
Subcategory: LED Indication
Vf - Forward Voltage: 6 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.