LH1D-H2HQ4C30-S

IDEC
199-LH1DH2HQ4C30S
LH1D-H2HQ4C30-S

Mfr.:

Description:
LED Panel Mount Indicators LED Surface Mnt Spider Light

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
78,08 € 78,08 €
68,31 € 683,10 €
67,49 € 6.749,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: LED Panel Mount Indicators
Indicators
Blue
Panel Mount
Screw Terminal
59.2 mm x 40 mm
Square
LH1D
Brand: IDEC
IP Rating: IP67
Lead Length: 3 m
Lens Colour: Blue
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531202090
USHTS:
8531200040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.