LF3D-SB1S05M

IDEC
199-LF3D-SB1S05M
LF3D-SB1S05M

Mfr.:

Description:
Industrial Light Bars & Light Strips Diffused Surface Mt 5M cable

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
266,42 € 266,42 €
230,57 € 2.305,70 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Industrial Light Bars & Light Strips
RoHS:  
REACH - SVHC:
LED Light Bar
Daylight White
5700 K
310 mm
55.8 mm
21.6 VDC
26.4 VDC
1700 lm
IP65, IP67, IP67G, IP69K
9.2 W
Wire Lead
Surface mount
LF3D
Brand: IDEC
Height: 17.5 mm
Housing Material: Aluminium
Lamp Type: LED
Life: 50000 Hour
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 30 C
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Tradename: LUMIFA
Unit Weight: 680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405426000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LUMIFA™ LF3D LED Lighting

IDEC LUMIFA™ LF3D LED Lighting features rugged construction that is environmentally resistant and suitable for use in machine tools. The series offers an IP67G / IP69K degree of protection with standard or diffused light distribution depending on machine tool needs. The lighting provides a daylight illumination color with 5700K typical color temperature and 1700lm typical luminous flux. The LF3D series delivers uniform illumination inside work areas, reduces the reflection from the light source, and enables the clear identification of chatter marks inside machine tools. The lighting is also equipped with a glare mode to protect operators from glare during maintenance. The robust design is compact, slim, and lightweight compared to conventional products. The wide variety of connector types and models offers flexibility. IDEC LUMIFA LF3D LED Lighting has an operating temperature range of -30°C to +55°C (no freezing).