LF3D-FB1B05M

IDEC
199-LF3D-FB1B05M
LF3D-FB1B05M

Mfr.:

Description:
Industrial Light Bars & Light Strips Diffused Recessed Mt 5M cable

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
310,49 € 310,49 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Industrial Light Bars & Light Strips
RoHS:  
LED Light Bar
Daylight White
5700 K
307 mm
80 mm
21.6 VDC
26.4 VDC
1700 lm
IP65, IP67, IP67G
9.2 W
Wire Lead
Flush
LF3D
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 27 mm
Housing Material: Aluminium
Lamp Type: LED
Life: 50000 Hour
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 30 C
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Tradename: LUMIFA
Unit Weight: 770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9405426000
ECCN:
EAR99