LF2D-EH2F-2W-400

IDEC
199-LF2DEH2F2W400
LF2D-EH2F-2W-400

Mfr.:

Description:
Industrial Light Bars & Light Strips LED BAR Large High

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
213,68 € 213,68 €
204,14 € 2.041,40 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Industrial Light Bars & Light Strips
LED Light Bar
Cool White
5700 K
398 mm
80 mm
21.6 V
26.4 V
1000 lm
IP67F
11 W
Bracket
LF2D
Brand: IDEC
Height: 28.7 mm
Housing Material: Aluminum
Lamp Type: LED
Life: 50000 Hour
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 30 C
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405426000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.