LF2D-E2F-2W-A

199-LF2DE2F2WA
LF2D-E2F-2W-A

Mfr.:

Description:
Industrial Light Bars & Light Strips LED Illuminated Light Strip

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Industrial Light Bars & Light Strips
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
LED Light Bar
White (Cool White)
5700 K
21.6 VDC
26.4 VDC
600 lm
IP67f
9 W
Screw Mount
Brand: IDEC
Housing Material: Aluminium
Lamp Type: LED
Life: 50000 Hour
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 30 C
Product Type: LED Lighting Bars and Strips
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0