LF1D-EH2F-2W-101

IDEC
199-LF1DEH2F2W101
LF1D-EH2F-2W-101

Mfr.:

Description:
Industrial Light Bars & Light Strips LED BAR Large High

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
244,03 € 244,03 €
224,66 € 2.246,60 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Industrial Light Bars & Light Strips
LED Light Bar
Cool White
5700 K
350 mm
49.8 mm
21.6 V
26.4 V
1000 lm
IP67, IP69K
11 W
Bracket
LF1D
Brand: IDEC
Height: 29.8 mm
Housing Material: Aluminum
Lamp Type: LED
Life: 50000 Hour
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 30 C
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405426000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.