LF1D-C2F-2W-330

IDEC
199-LF1DC2F2W330
LF1D-C2F-2W-330

Mfr.:

Description:
Industrial Light Bars & Light Strips LF1D Mini 3mSide Exit Cable

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
200,20 € 200,20 €
200,19 € 2.001,90 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Industrial Light Bars & Light Strips
LED Light Bar
Cool White
5700 K
100 mm
50 mm
21.6 V
26.4 V
560 lm
IP67, IP69K
4.6 W
Wire Lead
Cable
LF1D
Brand: IDEC
Height: 25 mm
Housing Material: Aluminum
Lamp Type: LED
Life: 50000 Hour
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 30 C
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9405423100
USHTS:
9405426000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.