LD6A-0KZQW

IDEC
199-LD6A0KZQW
LD6A-0KZQW

Mfr.:

Description:
Tower Light Modules LED Tower Base Pole Mount

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
170,43 € 170,43 €
170,38 € 1.703,80 €
169,14 € 4.228,50 €
166,56 € 8.328,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Tower Light Modules
Base Module
24 VAC/DC
Flashing, Steady
Intermittent
Light Gray
Acrylonitrile Butadiene Styrene (ABS)
IP23
LD6A
Brand: IDEC
Lamp Type: LED
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Mounting Style: Pole Mount
Product Type: Tower Light Modules
Sound Pressure Level: 90 dB
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.