LD6A-0GQW

IDEC
199-LD6A0GQW
LD6A-0GQW

Mfr.:

Description:
Tower Light Modules LED Tower Base Frame Mount

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,67 € 88,67 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Tower Light Modules
Base Module
24 VAC/DC
Steady
Intermittent
Light Gray
Acrylonitrile Butadiene Styrene (ABS)
IP65
LD6A
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Lamp Type: LED
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Mounting Style: Frame Mount
Product Type: Tower Light Modules
Sound Pressure Level: 90 dB
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0