LD6A-0DQW

IDEC
199-LD6A0DQW
LD6A-0DQW

Mfr.:

Description:
Tower Light Modules LED Tower Base Direct Mount

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,70 € 58,70 €
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Tower Light Modules
Base Module
24 VAC/DC
Steady
Intermittent
Light Gray
Acrylonitrile Butadiene Styrene (ABS)
IP65
LD6A
Brand: IDEC
Lamp Type: LED
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Mounting Style: Direct Mount
Product Type: Tower Light Modules
Sound Pressure Level: 90 dB
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.