LD46-UL-735

IDEC
199-LD46UL735
LD46-UL-735

Mfr.:

Description:
Photoelectric Sensors 955201020 Sensor Luminescence

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
29 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
970,53 € 970,53 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Photoelectric Sensors
10 mm to 20 mm
UV LED
PNP
Connector
M12
15 VDC
30 VDC
- 10 C
+ 55 C
Brand: IDEC
IP Rating: IP67
Operating Supply Voltage: 15 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: LD46
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.