LBW6MP-1T04PW

IDEC
199-LBW6MP1T04PW
LBW6MP-1T04PW

Mfr.:

Description:
Industrial Panel Mount Indicators / Switch Indicators LBW FLUSH PILOT 24V PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,44 € 44,44 €
36,48 € 364,80 €
33,59 € 3.359,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Industrial Panel Mount Indicators / Switch Indicators
RoHS:  
Indicators
Pilot Light
Solder Terminal
Panel Mount
Pure White
IP65
Body Shape: Round
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Illuminated: Illuminated
Lamp Type: LED
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Panel Mount Indicators / Switch Indicators
Series: LBW
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531809051
ECCN:
EAR99