LB8B-M1T1VLR

IDEC
199-LB8BM1T1VLR
LB8B-M1T1VLR

Mfr.:

Description:
Pushbutton Switches LB 16mm Pushbuttons SPDT LR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,08 € 15,08 €
15,02 € 150,20 €
14,60 € 365,00 €
14,01 € 700,50 €
13,51 € 1.351,00 €
13,10 € 3.275,00 €
12,77 € 6.385,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
LB
Standard Switches
Illuminated
SPDT
PCB Mount
ON - (OFF)
LED
Red
Flush
IP65
PC Pin
Brand: IDEC
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99