LB7B-A1T1VLR

IDEC
199-LB7BA1T1VLR
LB7B-A1T1VLR

Mfr.:

Description:
Pushbutton Switches LB 16mm Pushbuttons SPDT LR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,09 € 18,09 €
17,86 € 178,60 €
17,35 € 433,75 €
16,62 € 831,00 €
16,03 € 1.603,00 €
15,49 € 3.872,50 €
15,08 € 7.540,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
LB
Standard Switches
Illuminated
SPDT
PCB Mount
ON - OFF, OFF - ON
LED
Red
Flush
IP65
PC Pin
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99