LB6MP-1T01VR

IDEC
199-LB6MP1T01VR
LB6MP-1T01VR

Mfr.:

Description:
LED Panel Mount Indicators LB 16mm Pilot light R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,95 € 21,95 €
18,58 € 185,80 €
18,43 € 460,75 €
18,03 € 901,50 €
16,14 € 1.614,00 €
16,01 € 4.002,50 €
15,14 € 7.570,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: LED Panel Mount Indicators
16 mm
LB
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0