LB6MF-2T21PW

IDEC
199-LB6MF2T21PW
LB6MF-2T21PW

Mfr.:

Description:
Selector Switches LB Illuminated SS SPDT 5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,93 € 49,93 €
48,87 € 488,70 €
46,63 € 1.165,75 €
44,99 € 2.249,50 €
43,92 € 4.392,00 €
43,40 € 10.850,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Selector Switches
RoHS:  
DPDT
Flush
Illuminated
White
Panel Mount
IP65
LB
Brand: IDEC
Lamp Type: LED
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Termination Style: Quick Connect
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.