LB6MB-M1T2B

IDEC
199-LB6MBM1T2B
LB6MB-M1T2B

Mfr.:

Description:
Pushbutton Switches LB 16mm Pushbuttons DPDT B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,96 € 23,96 €
23,53 € 235,30 €
22,78 € 569,50 €
22,15 € 1.107,50 €
21,62 € 2.162,00 €
21,24 € 5.310,00 €
21,21 € 10.605,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
LB
Standard Switches
Illuminated
DPDT
Panel Mount
ON - (OFF)
LED
Flush
IP65
Quick Connect
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99