LB6MB-A1T3B

IDEC
199-LB6MBA1T3B
LB6MB-A1T3B

Mfr.:

Description:
Pushbutton Switches LB 16mm Pushbuttons 3PDT B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,54 € 29,54 €
29,10 € 291,00 €
28,15 € 703,75 €
27,25 € 1.362,50 €
26,69 € 2.669,00 €
26,26 € 6.565,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
LB
Standard Switches
Illuminated
3PDT
Panel Mount
ON - OFF, OFF - ON
LED
Flush
IP65
Quick Connect
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99