LB6GL-A1T11VG

IDEC
199-LB6GLA1T11VG
LB6GL-A1T11VG

Mfr.:

Description:
Pushbutton Switches LB 16mm Illuminated PB SPDT G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,32 € 28,32 €
27,02 € 270,20 €
26,28 € 657,00 €
25,54 € 1.277,00 €
24,94 € 2.494,00 €
24,25 € 6.062,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
RoHS:  
LB
Standard Switches
Illuminated
SPDT
PCB Mount
ON - OFF, OFF - ON
LED
Green
Flush
IP65
PC Pin
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99