LB6B-M1T3VR

IDEC
199-LB6BM1T3VR
LB6B-M1T3VR

Mfr.:

Description:
Pushbutton Switches LB 16mm Pushbuttons 3PDT R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,70 € 19,70 €
19,35 € 193,50 €
18,73 € 468,25 €
18,21 € 910,50 €
17,78 € 1.778,00 €
17,48 € 4.370,00 €
17,39 € 8.695,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
RoHS:  
LB
Standard Switches
Flush
Illuminated
3PDT
PCB Mount
ON - OFF, OFF - ON
LED
Red
Flush
IP65
PC Pin
Brand: IDEC
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.