LB6B-M1T2VB

IDEC
199-LB6BM1T2VB
LB6B-M1T2VB

Mfr.:

Description:
Pushbutton Switches LB 16mm Pushbuttons DPDT B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,83 € 17,83 €
17,60 € 176,00 €
17,10 € 427,50 €
16,38 € 819,00 €
15,79 € 1.579,00 €
15,27 € 3.817,50 €
14,86 € 7.430,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
LB
Standard Switches
Flush
Illuminated
DPDT
PCB Mount
ON - OFF, OFF - ON
LED
Flush
IP65
PC Pin
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99