LB4B-A1T7LS

IDEC
199-LB4BA1T7LS
LB4B-A1T7LS

Mfr.:

Description:
Pushbutton Switches LB 16mm Pushbuttons 3PDT LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,91 € 21,91 €
20,62 € 206,20 €
20,12 € 503,00 €
19,58 € 979,00 €
19,06 € 1.906,00 €
18,50 € 4.625,00 €
18,09 € 9.045,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Illuminated
3PDT
Panel Mount
ON - OFF, OFF - ON
LED
Blue
Flush
IP65
Quick Connect
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99