LB3P-1T04S

IDEC
199-LB3P1T04S
LB3P-1T04S

Mfr.:

Description:
LED Panel Mount Indicators LB 16mm Pilot light S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,53 € 23,53 €
20,12 € 201,20 €
19,80 € 495,00 €
19,11 € 955,50 €
17,32 € 1.732,00 €
16,97 € 4.242,50 €
16,12 € 8.060,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: LED Panel Mount Indicators
16 mm
LB
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0