LB2L-M1T51A

IDEC
199-LB2LM1T51A
LB2L-M1T51A

Mfr.:

Description:
Pushbutton Switches LB 16mm Illuminated PB SPDT A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,97 € 20,97 €
20,61 € 206,10 €
19,93 € 498,25 €
19,36 € 968,00 €
18,89 € 1.889,00 €
18,57 € 4.642,50 €
18,48 € 9.240,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
RoHS:  
LB
Standard Switches
Illuminated
SPDT
Panel Mount
ON - (OFF)
LED
Amber
Flush
IP65
Quick Connect
Brand: IDEC
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99