LB2F-2T61PW

IDEC
199-LB2F2T61PW
LB2F-2T61PW

Mfr.:

Description:
Selector Switches LB Illuminated SS DPDT 5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,44 € 44,44 €
42,19 € 421,90 €
40,70 € 1.017,50 €
38,98 € 1.949,00 €
37,93 € 3.793,00 €
36,52 € 9.130,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Selector Switches
RoHS:  
LB
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Panel Mount Indicators / Switch Indicators
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99