LB2F-2T24G

IDEC
199-LB2F2T24G
LB2F-2T24G

Mfr.:

Description:
Selector Switches LB Illuminated SS DPDT 24V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,21 € 36,21 €
35,22 € 352,20 €
33,88 € 847,00 €
32,71 € 1.635,50 €
32,16 € 3.216,00 €
31,11 € 7.777,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Selector Switches
DPDT
5 A
Illuminated
Green
Panel Mount
IP65
LB
Brand: IDEC
Lamp Type: LED
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Number of Poles: 2 Pole
Product Type: Control Switches
Factory Pack Quantity: 1
Subcategory: Switches
Termination Style: Solder Lug
Voltage Rating AC: 250 VAC
Voltage Rating DC: 30 VDC
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536509030
USHTS:
8536509020
KRHTS:
8536501000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.