LB2B-M1T7LS

IDEC
199-LB2BM1T7LS
LB2B-M1T7LS

Mfr.:

Description:
Pushbutton Switches LB 16mm Pushbuttons 3PDT LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,85 € 19,85 €
19,51 € 195,10 €
18,88 € 472,00 €
18,34 € 917,00 €
17,91 € 1.791,00 €
17,60 € 4.400,00 €
17,53 € 8.765,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
RoHS:  
LB
Standard Switches
Illuminated
3PDT
Panel Mount
ON - (OFF)
LED
Blue
Flush
IP65
Quick Connect
Brand: IDEC
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.