LB2B-M1T5LS

IDEC
199-LB2BM1T5LS
LB2B-M1T5LS

Mfr.:

Description:
Pushbutton Switches LB 16mm Pushbuttons SPDT LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,91 € 14,91 €
14,34 € 143,40 €
13,89 € 347,25 €
13,29 € 664,50 €
12,81 € 1.281,00 €
12,31 € 3.077,50 €
11,89 € 5.945,00 €
11,86 € 11.860,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
RoHS:  
LB
Standard Switches
Illuminated
SPDT
Panel Mount
ON - (OFF)
LED
Blue
Flush
IP65
Quick Connect
Brand: IDEC
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.