LB2B-A1T3G

IDEC
199-LB2BA1T3G
LB2B-A1T3G

Mfr.:

Description:
Pushbutton Switches LB 16mm Pushbuttons 3PDT G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,73 € 22,73 €
22,34 € 223,40 €
21,63 € 540,75 €
21,04 € 1.052,00 €
20,54 € 2.054,00 €
20,18 € 5.045,00 €
20,15 € 10.075,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
RoHS:  
LB
Standard Switches
Illuminated
3PDT
Panel Mount
ON - OFF, OFF - ON
LED
Green
Flush
IP65
Quick Connect
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99