LB1F-2T61G

IDEC
199-LB1F2T61G
LB1F-2T61G

Mfr.:

Description:
Selector Switches LB Illuminated SS DPDT 5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,71 € 36,71 €
34,83 € 348,30 €
33,43 € 835,75 €
32,01 € 1.600,50 €
31,32 € 3.132,00 €
30,01 € 7.502,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Selector Switches
RoHS:  
LB
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Panel Mount Indicators / Switch Indicators
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99