LB-T20

IDEC
199-LBT20
LB-T20

Mfr.:

Description:
Switch Contact Blocks / Switch Kits LB CONTACTBLOCK

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,29 € 10,29 €
9,99 € 99,90 €
9,61 € 240,25 €
9,41 € 470,50 €
9,31 € 931,00 €
9,12 € 2.280,00 €
9,05 € 4.525,00 €
9,00 € 9.000,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Switch Contact Blocks / Switch Kits
Contact Blocks
16 mm Pushbutton
LB Series
Panel Mount
Quick Connect
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Switch Contact Blocks / Switch Kits
Series: LB
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
ECCN:
EAR99