LAD-SAN

IDEC
199-LAD-SAN
LAD-SAN

Mfr.:

Description:
Based LED Lamps LED Bulb

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,29 € 2,29 €
2,09 € 209,00 €
1,96 € 980,00 €
1,92 € 1.920,00 €
1,87 € 4.675,00 €
1,84 € 9.200,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Based LED Lamps
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Illumination Colour: Amber
Lamp Base Type: Fuse Style
Product: Based LEDs
Product Type: LED Replacement Lamps
Factory Pack Quantity: 1
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0