KGN210Y

IDEC
199-KGN210Y
KGN210Y

Mfr.:

Description:
Push-button Enclosures CONTROL BOX w/o 30mm HOLES

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,97 € 24,97 €
24,45 € 122,25 €
23,68 € 236,80 €
23,08 € 577,00 €
22,50 € 1.125,00 €
21,95 € 2.195,00 €
21,74 € 4.348,00 €
21,72 € 10.860,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Push-button Enclosures
2
22 mm
Wall Mount
Brand: IDEC
Product: Enclosure
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Type: Control Station
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.