IS-30-C7-S2

IDEC
199-IS30C7S2
IS-30-C7-S2

Mfr.:

Description:
Proximity Sensors - Industrial PROX 24-230Vac 2fili NO M12

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
87,26 € 87,26 €
82,64 € 413,20 €
79,33 € 793,30 €
78,31 € 1.957,75 €
77,09 € 3.854,50 €
76,52 € 7.652,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Proximity Sensors - Industrial
Inductive
15 mm
NO
Panel Mount
Connector
M12
4 Pin
24 VAC
230 VAC
IS30
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Housing Material: Brass
IP Rating: IP67
Maximum Frequency: 12 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543704500
ECCN:
EAR99