IS-30-B2-S2

IDEC
199-IS30B2S2
IS-30-B2-S2

Mfr.:

Description:
Proximity Sensors - Industrial SHORT PROX PNP NC M12

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,64 € 65,64 €
61,29 € 306,45 €
59,99 € 599,90 €
58,30 € 1.457,50 €
57,04 € 2.852,00 €
56,33 € 5.633,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Proximity Sensors - Industrial
Inductive
10 mm
PNP-NC
Panel Mount
Connector
M12
4 Pin
10 VDC
30 VDC
IS30
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Housing Material: Brass
IP Rating: IP67
Maximum Frequency: 300 Hz
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543704500
ECCN:
EAR99