IS-30-A1-03

IDEC
199-IS30A103
IS-30-A1-03

Mfr.:

Description:
Proximity Sensors - Industrial PROX PNP NO 2MT

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,28 € 60,28 €
54,95 € 274,75 €
53,13 € 531,30 €
50,86 € 1.271,50 €
49,42 € 2.471,00 €
48,69 € 4.869,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Proximity Sensors - Industrial
Inductive
10 mm
PNP-NO
Cable Mount
Cable
2 m
10 VDC
30 VDC
IS30
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Housing Material: Brass
IP Rating: IP67
Maximum Frequency: 300 Hz
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543704500
ECCN:
EAR99