IS-18-D2-03

IDEC
199-IS18D203
IS-18-D2-03

Mfr.:

Description:
Proximity Sensors - Industrial SHORT PROX PNP NC 2MT

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,39 € 42,39 €
39,59 € 197,95 €
38,81 € 388,10 €
37,85 € 946,25 €
36,77 € 1.838,50 €
36,26 € 3.626,00 €
36,07 € 9.017,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Proximity Sensors - Industrial
Inductive
8 mm
PNP-NC
Cable Mount
Cable
2 m
10 VDC
30 VDC
IS18
Brand: IDEC
Housing Material: Stainless Steel
IP Rating: IP67
Maximum Frequency: 500 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8543704500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.