IS-18-C7-S2

IDEC
199-IS18C7S2
IS-18-C7-S2

Mfr.:

Description:
Proximity Sensors - Industrial PROX 24-230Vac 2fili NO M12

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
79,40 € 79,40 €
74,13 € 370,65 €
72,57 € 725,70 €
69,47 € 1.736,75 €
68,96 € 3.448,00 €
68,22 € 6.822,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Proximity Sensors - Industrial
Inductive
8 mm
NO
Panel Mount
Connector
M12
4 Pin
24 VAC
230 VAC
IS18
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Housing Material: Brass
IP Rating: IP67
Maximum Frequency: 12 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543704500
ECCN:
EAR99