IS-18-A1-S2

199-IS18A1S2
IS-18-A1-S2

Mfr.:

Description:
Proximity Sensors - Industrial 95B061350 PROX PNP NO M12

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Proximity Sensors - Industrial
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Inductive
5 mm
PNP-NO
Panel Mount
Connector
M12
4 Pin
10 VDC
30 VDC
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Housing Material: Stainless Steel
IP Rating: IP67
Maximum Frequency: 1 kHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543704500