IS-12-C8-S2

IDEC
199-IS12C8S2
IS-12-C8-S2

Mfr.:

Description:
Proximity Sensors - Industrial PROX 24-230Vac 2fili NC M12

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,08 € 77,08 €
71,97 € 359,85 €
70,45 € 704,50 €
67,46 € 1.686,50 €
66,95 € 3.347,50 €
66,24 € 6.624,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Proximity Sensors - Industrial
Inductive
4 mm
NC
Panel Mount
Connector
M12
4 Pin
24 VAC
230 VAC
IS12
Brand: IDEC
Housing Material: Brass
IP Rating: IP67
Maximum Frequency: 12 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8543704500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.